Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J1000563JCT | |
|---|---|
DigiKey Part Number | 2225J1000563JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1000563JCT |
Description | CAP CER 0.056UF 100V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1000563JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1000563FCT | Knowles Syfer | 0 | 2225J1000563FCT-ND | ¥3,999.63600 | Upgrade |
| 2225J1000563GCT | Knowles Syfer | 0 | 2225J1000563GCT-ND | ¥1,852.03600 | Upgrade |
| 2225J1000563JXT | Knowles Syfer | 0 | 2225J1000563JXT-ND | ¥803.89600 | Similar |
| 2225J2000563JXT | Knowles Syfer | 0 | 2225J2000563JXT-ND | ¥803.89600 | Similar |
| 2225J2500563JXT | Knowles Syfer | 0 | 2225J2500563JXT-ND | ¥803.89600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,120.98200 | ¥560,491 |
| Unit Price without JCT: | ¥1,120.98200 |
|---|---|
| Unit Price with JCT: | ¥1,233.08020 |




