2225J1000394JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,232.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,232.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,393.23000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥544.39400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,232.01000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥611.24000
Datasheet
0.39 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1000394JDT

DigiKey Part Number
2225J1000394JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1000394JDT
Description
CAP CER 0.39UF 100V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1000394JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000394JDTKnowles Syfer02225J2000394JDT-ND¥1,232.99000Upgrade
2225J2500394JDTKnowles Syfer02225J2500394JDT-ND¥1,232.99000Upgrade
2225J5000394JDTKnowles Syfer02225J5000394JDT-ND¥1,393.23000Upgrade
2225J1000394JXTKnowles Syfer02225J1000394JXT-ND¥544.39400Parametric Equivalent
2225Y1000394JDTKnowles Syfer02225Y1000394JDT-ND¥1,232.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,232.99000¥616,495
Manufacturers Standard Package
Unit Price without JCT:¥1,232.99000
Unit Price with JCT:¥1,356.28900