Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J1000272FFT | |
|---|---|
DigiKey Part Number | 2225J1000272FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1000272FFT |
Description | CAP CER 2700PF 100V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1000272FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000272FFT | Knowles Syfer | 0 | 2225J2000272FFT-ND | ¥3,551.34000 | Upgrade |
| 2225J2500272FFT | Knowles Syfer | 0 | 2225J2500272FFT-ND | ¥3,551.34000 | Upgrade |
| 2225J5000272FFT | Knowles Syfer | 0 | 2225J5000272FFT-ND | ¥3,551.34000 | Upgrade |
| 2225J1000272FCT | Knowles Syfer | 0 | 2225J1000272FCT-ND | ¥1,286.47600 | Parametric Equivalent |
| 2225Y1000272FCT | Knowles Syfer | 0 | 2225Y1000272FCT-ND | ¥1,543.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,551.34000 | ¥1,775,670 |
| Unit Price without JCT: | ¥3,551.34000 |
|---|---|
| Unit Price with JCT: | ¥3,906.47400 |



