Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0630824MDT | |
|---|---|
DigiKey Part Number | 2225J0630824MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0630824MDT |
Description | CAP CER 0.82UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0630824MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0630824JDT | Knowles Syfer | 0 | 2225J0630824JDT-ND | ¥1,481.99400 | Upgrade |
| 2225J0630824KDT | Knowles Syfer | 0 | 2225J0630824KDT-ND | ¥1,174.47000 | Upgrade |
| 2225J1000824JDT | Knowles Syfer | 0 | 2225J1000824JDT-ND | ¥1,639.78400 | Upgrade |
| 2225J1000824KDT | Knowles Syfer | 0 | 2225J1000824KDT-ND | ¥1,298.99400 | Upgrade |
| 2225J1000824MDT | Knowles Syfer | 0 | 2225J1000824MDT-ND | ¥1,284.30200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,161.19200 | ¥580,596 |
| Unit Price without JCT: | ¥1,161.19200 |
|---|---|
| Unit Price with JCT: | ¥1,277.31120 |



