Upgrade
Upgrade
Parametric Equivalent

2225J0630185MDT | |
|---|---|
DigiKey Part Number | 2225J0630185MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0630185MDT |
Description | CAP CER 1.8UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±20% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0630185MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0630185JDT | Knowles Syfer | 0 | 2225J0630185JDT-ND | ¥2,308.65800 | Upgrade |
| 2225J0630185KDT | Knowles Syfer | 0 | 2225J0630185KDT-ND | ¥1,826.69800 | Upgrade |
| 2225Y0630185MDT | Knowles Syfer | 0 | 2225Y0630185MDT-ND | ¥1,805.13400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,805.90600 | ¥902,953 |
| Unit Price without JCT: | ¥1,805.90600 |
|---|---|
| Unit Price with JCT: | ¥1,986.49660 |



