
2225J0630121KFT | |
---|---|
cms-digikey-product-number | 2225J0630121KFT-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 2225J0630121KFT |
cms-description | CAP CER 120PF 63V C0G/NP0 2225 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 120 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 2225J0630121KFT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | ¥1,003.34400 | ¥501,672 |
Unit Price without JCT: | ¥1,003.34400 |
---|---|
Unit Price with JCT: | ¥1,103.67840 |