Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220YA250392MJTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250392MJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220YA250392MJTUYX |
Description | CAP CER 3900PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220YA250392MJTSYX | Knowles Syfer | 0 | 1608-2220YA250392MJTSYXTR-ND | ¥362.84600 | Parametric Equivalent |
| 2220YA250392MSTSYX | Knowles Syfer | 0 | 1608-2220YA250392MSTSYXTR-ND | ¥420.21600 | Parametric Equivalent |
| 2220YA250392MSTUYX | Knowles Syfer | 0 | 1608-2220YA250392MSTUYXTR-ND | ¥404.60200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥351.22400 | ¥175,612 |
| Unit Price without JCT: | ¥351.22400 |
|---|---|
| Unit Price with JCT: | ¥386.34640 |


