Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y6300472KXT | |
|---|---|
DigiKey Part Number | 2220Y6300472KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6300472KXT |
Description | CAP CER 4700PF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300472JXT | Knowles Syfer | 0 | 2220Y6300472JXT-ND | ¥421.20000 | Upgrade |
| 2220Y6300472FCT | Knowles Syfer | 0 | 2220Y6300472FCT-ND | ¥1,339.34600 | Similar |
| 2220Y6300472GCT | Knowles Syfer | 0 | 2220Y6300472GCT-ND | ¥628.25800 | Similar |
| 2220Y6300472JCT | Knowles Syfer | 0 | 2220Y6300472JCT-ND | ¥384.09800 | Similar |
| 2220Y6300472KCT | Knowles Syfer | 0 | 2220Y6300472KCT-ND | ¥363.83600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥321.38400 | ¥160,692 |
| Unit Price without JCT: | ¥321.38400 |
|---|---|
| Unit Price with JCT: | ¥353.52240 |


