Similar
Similar
Similar

2220Y6300221JXT | |
|---|---|
DigiKey Part Number | 2220Y6300221JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6300221JXT |
Description | CAP CER 220PF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300221JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300221FCT | Knowles Syfer | 0 | 2220Y6300221FCT-ND | ¥1,080.38200 | Similar |
| 2220Y6300221GCT | Knowles Syfer | 0 | 2220Y6300221GCT-ND | ¥508.33600 | Similar |
| 2220Y6300221JCT | Knowles Syfer | 0 | 2220Y6300221JCT-ND | ¥311.51800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥340.57400 | ¥170,287 |
| Unit Price without JCT: | ¥340.57400 |
|---|---|
| Unit Price with JCT: | ¥374.63140 |


