2220Y6300220JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,034.24600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥486.96000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥277.60700
Datasheet
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300220JCT

DigiKey Part Number
2220Y6300220JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300220JCT
Description
CAP CER 22PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300220JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300220FCTKnowles Syfer02220Y6300220FCT-ND¥1,034.24600Upgrade
2220Y6300220GCTKnowles Syfer02220Y6300220GCT-ND¥486.96000Upgrade
2220Y6300220JCRKnowles Syfer02220Y6300220JCR-ND¥277.60700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥298.53200¥149,266
Manufacturers Standard Package
Unit Price without JCT:¥298.53200
Unit Price with JCT:¥328.38520