Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

2220Y5K00221JCT | |
|---|---|
DigiKey Part Number | 2220Y5K00221JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5K00221JCT |
Description | CAP CER 220PF 5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5K00221JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5K00221FCT | Knowles Syfer | 0 | 2220Y5K00221FCT-ND | ¥1,108.59800 | Upgrade |
| 2220Y5K00221GCT | Knowles Syfer | 0 | 2220Y5K00221GCT-ND | ¥521.41800 | Upgrade |
| 2220Y6K00221FCT | Knowles Syfer | 0 | 2220Y6K00221FCT-ND | ¥3,821.14600 | Upgrade |
| 2220Y6K00221GCT | Knowles Syfer | 0 | 2220Y6K00221GCT-ND | ¥1,770.17200 | Upgrade |
| 2220Y6K00221JCT | Knowles Syfer | 0 | 2220Y6K00221JCT-ND | ¥1,071.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥319.47800 | ¥159,739 |
| Unit Price without JCT: | ¥319.47800 |
|---|---|
| Unit Price with JCT: | ¥351.42580 |


