0.56 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000564MXT

DigiKey Part Number
1608-2220Y5000564MXTTR-ND - Tape & Reel (TR)
1608-2220Y5000564MXTCT-ND - Cut Tape (CT)
1608-2220Y5000564MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y5000564MXT
Description
CAP CER 0.56UF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.56 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000564MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥688.00000¥688
10¥488.90000¥4,889
50¥409.62000¥20,481
100¥385.10000¥38,510
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥343.62600¥171,813
1,000¥330.77600¥330,776
1,500¥324.34000¥486,510
2,500¥317.20160¥793,004
3,500¥313.02914¥1,095,602
5,000¥309.01480¥1,545,074
Manufacturers Standard Package
Unit Price without JCT:¥688.00000
Unit Price with JCT:¥756.80000