Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

2220Y5000472KFT | |
|---|---|
DigiKey Part Number | 2220Y5000472KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000472KFT |
Description | CAP CER 4700PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000472KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000472FFT | Knowles Syfer | 0 | 2220Y5000472FFT-ND | ¥5,688.97600 | Upgrade |
| 2220Y5000472GFT | Knowles Syfer | 0 | 2220Y5000472GFT-ND | ¥2,625.39400 | Upgrade |
| 2220Y5000472JFT | Knowles Syfer | 0 | 2220Y5000472JFT-ND | ¥1,584.85200 | Upgrade |
| 2220Y5000472JDT | Knowles Syfer | 0 | 2220Y5000472JDT-ND | ¥595.57600 | Similar |
| 2220Y5000472KDT | Knowles Syfer | 0 | 2220Y5000472KDT-ND | ¥453.52400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,498.87400 | ¥749,437 |
| Unit Price without JCT: | ¥1,498.87400 |
|---|---|
| Unit Price with JCT: | ¥1,648.76140 |


