Upgrade
Upgrade
Similar
Parametric Equivalent

2220Y5000471JFT | |
|---|---|
DigiKey Part Number | 2220Y5000471JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000471JFT |
Description | CAP CER 470PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000471JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000471FFT | Knowles Syfer | 0 | 2220Y5000471FFT-ND | ¥2,609.84200 | Upgrade |
| 2220Y5000471GFT | Knowles Syfer | 0 | 2220Y5000471GFT-ND | ¥1,214.01000 | Upgrade |
| 2220Y5000471JDT | Knowles Syfer | 0 | 2220Y5000471JDT-ND | ¥661.31000 | Similar |
| 2220Y5000471JCT | Knowles Syfer | 0 | 2220Y5000471JCT-ND | ¥303.57400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥737.44800 | ¥368,724 |
| Unit Price without JCT: | ¥737.44800 |
|---|---|
| Unit Price with JCT: | ¥811.19280 |


