2220Y5000331JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.57400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,240.93200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥582.71000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥356.51800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,240.93200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥582.71000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥356.51800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥635.47000
Datasheet
330 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000331JXT

DigiKey Part Number
2220Y5000331JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000331JXT
Description
CAP CER 330PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000331JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥340.57400¥170,287
Manufacturers Standard Package
Unit Price without JCT:¥340.57400
Unit Price with JCT:¥374.63140