Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220Y5000180JCT | |
|---|---|
DigiKey Part Number | 2220Y5000180JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000180JCT |
Description | CAP CER 18PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000180JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000180FCT | Knowles Syfer | 0 | 2220Y5000180FCT-ND | ¥1,565.55400 | Upgrade |
| 2220Y5000180GCT | Knowles Syfer | 0 | 2220Y5000180GCT-ND | ¥732.83200 | Upgrade |
| 2220Y6300180FCT | Knowles Syfer | 0 | 2220Y6300180FCT-ND | ¥1,034.24600 | Upgrade |
| 2220Y6300180GCT | Knowles Syfer | 0 | 2220Y6300180GCT-ND | ¥486.96000 | Upgrade |
| 2220Y6300180JCT | Knowles Syfer | 0 | 2220Y6300180JCT-ND | ¥298.53200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥447.29600 | ¥223,648 |
| Unit Price without JCT: | ¥447.29600 |
|---|---|
| Unit Price with JCT: | ¥492.02560 |


