
2220Y4K00471KXT | |
|---|---|
DigiKey Part Number | 1608-1431-2-ND - Tape & Reel (TR) 1608-1431-1-ND - Cut Tape (CT) 1608-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00471KXT |
Description | CAP CER 470PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00471KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥882.00000 | ¥882 |
| 10 | ¥638.80000 | ¥6,388 |
| 50 | ¥541.66000 | ¥27,083 |
| 100 | ¥511.62000 | ¥51,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥460.76000 | ¥230,380 |
| 1,000 | ¥445.00000 | ¥445,000 |
| 1,500 | ¥437.10600 | ¥655,659 |
| 2,500 | ¥428.35400 | ¥1,070,885 |
| 3,500 | ¥423.23400 | ¥1,481,319 |
| Unit Price without JCT: | ¥882.00000 |
|---|---|
| Unit Price with JCT: | ¥970.20000 |

