Upgrade
Upgrade
Upgrade

2220Y4K00392KXT | |
|---|---|
DigiKey Part Number | 2220Y4K00392KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00392KXT |
Description | CAP CER 3900PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00392KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y4K00392JXT | Knowles Syfer | 0 | 2220Y4K00392JXT-ND | ¥406.62000 | Upgrade |
| 2220Y5K00392JXT | Knowles Syfer | 0 | 2220Y5K00392JXT-ND | ¥1,164.78400 | Upgrade |
| 2220Y5K00392KXT | Knowles Syfer | 0 | 2220Y5K00392KXT-ND | ¥883.77800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥310.35400 | ¥155,177 |
| Unit Price without JCT: | ¥310.35400 |
|---|---|
| Unit Price with JCT: | ¥341.38940 |


