330 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y4K00331KXT

DigiKey Part Number
1608-2220Y4K00331KXTTR-ND - Tape & Reel (TR)
1608-2220Y4K00331KXTCT-ND - Cut Tape (CT)
1608-2220Y4K00331KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y4K00331KXT
Description
CAP CER 330PF 4KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y4K00331KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥882.00000¥882
10¥638.80000¥6,388
50¥541.66000¥27,083
100¥511.62000¥51,162
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥460.76000¥230,380
1,000¥445.00000¥445,000
1,500¥437.10600¥655,659
2,500¥428.35400¥1,070,885
3,500¥423.23400¥1,481,319
Manufacturers Standard Package
Unit Price without JCT:¥882.00000
Unit Price with JCT:¥970.20000