
2220Y4K00102JXT | |
|---|---|
DigiKey Part Number | 1608-2220Y4K00102JXTTR-ND - Tape & Reel (TR) 1608-2220Y4K00102JXTCT-ND - Cut Tape (CT) 1608-2220Y4K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00102JXT |
Description | CAP CER 1000PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥798.00000 | ¥798 |
| 10 | ¥573.20000 | ¥5,732 |
| 50 | ¥483.70000 | ¥24,185 |
| 100 | ¥456.01000 | ¥45,601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥409.17200 | ¥204,586 |
| 1,000 | ¥394.66300 | ¥394,663 |
| 1,500 | ¥387.39533 | ¥581,093 |
| 2,500 | ¥379.33400 | ¥948,335 |
| 3,500 | ¥374.62086 | ¥1,311,173 |
| Unit Price without JCT: | ¥798.00000 |
|---|---|
| Unit Price with JCT: | ¥877.80000 |

