Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y4K00101GCT | |
|---|---|
DigiKey Part Number | 2220Y4K00101GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00101GCT |
Description | CAP CER 100PF 4KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00101GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y4K00101FCT | Knowles Syfer | 0 | 2220Y4K00101FCT-ND | ¥1,062.09200 | Upgrade |
| 2220Y5K00101FCT | Knowles Syfer | 0 | 2220Y5K00101FCT-ND | ¥1,062.51000 | Upgrade |
| 2220Y5K00101GCT | Knowles Syfer | 0 | 2220Y5K00101GCT-ND | ¥500.05000 | Upgrade |
| 2220Y6K00101FCT | Knowles Syfer | 0 | 2220Y6K00101FCT-ND | ¥3,715.70000 | Upgrade |
| 2220Y6K00101GCT | Knowles Syfer | 0 | 2220Y6K00101GCT-ND | ¥1,721.82200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥499.86600 | ¥249,933 |
| Unit Price without JCT: | ¥499.86600 |
|---|---|
| Unit Price with JCT: | ¥549.85260 |


