Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y3K00122JCT | |
|---|---|
DigiKey Part Number | 2220Y3K00122JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y3K00122JCT |
Description | CAP CER 1200PF 3KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y3K00122JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y3K00122FCT | Knowles Syfer | 0 | 2220Y3K00122FCT-ND | ¥6,883.70000 | Upgrade |
| 2220Y3K00122GCT | Knowles Syfer | 0 | 2220Y3K00122GCT-ND | ¥3,171.46600 | Upgrade |
| 2220Y3K00122JXT | Knowles Syfer | 0 | 2220Y3K00122JXT-ND | ¥391.53000 | Similar |
| 2220Y4K00122JXT | Knowles Syfer | 0 | 2220Y4K00122JXT-ND | ¥391.87600 | Similar |
| 2220Y5K00122JXT | Knowles Syfer | 0 | 2220Y5K00122JXT-ND | ¥732.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,911.93200 | ¥955,966 |
| Unit Price without JCT: | ¥1,911.93200 |
|---|---|
| Unit Price with JCT: | ¥2,103.12520 |


