Upgrade
Parametric Equivalent

2220Y2K50272KXR | |
|---|---|
DigiKey Part Number | 2220Y2K50272KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50272KXR |
Description | CAP CER 2700PF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50272KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y3K00272KXR | Knowles Syfer | 0 | 2220Y3K00272KXR-ND | ¥282.75650 | Upgrade |
| 2220Y2K50272KXT | Knowles Syfer | 0 | 2220Y2K50272KXT-ND | ¥303.94600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥282.75650 | ¥565,513 |
| Unit Price without JCT: | ¥282.75650 |
|---|---|
| Unit Price with JCT: | ¥311.03215 |


