Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220Y2K50152KCT | |
|---|---|
DigiKey Part Number | 2220Y2K50152KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50152KCT |
Description | CAP CER 1500PF 2.5KV C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50152KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50152FCT | Knowles Syfer | 0 | 2220Y2K50152FCT-ND | ¥1,237.87400 | Upgrade |
| 2220Y2K50152GCT | Knowles Syfer | 0 | 2220Y2K50152GCT-ND | ¥581.31400 | Upgrade |
| 2220Y2K50152JCT | Knowles Syfer | 0 | 2220Y2K50152JCT-ND | ¥355.70600 | Upgrade |
| 2220Y2K50152JXT | Knowles Syfer | 0 | 2220Y2K50152JXT-ND | ¥392.63400 | Similar |
| 2220Y2K50152KXT | Knowles Syfer | 0 | 2220Y2K50152KXT-ND | ¥299.77200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥336.96200 | ¥168,481 |
| Unit Price without JCT: | ¥336.96200 |
|---|---|
| Unit Price with JCT: | ¥370.65820 |


