Upgrade
Parametric Equivalent
Parametric Equivalent

2220Y2K50100JCR | |
|---|---|
DigiKey Part Number | 2220Y2K50100JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50100JCR |
Description | CAP CER 10PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50100JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y3K00100JCR | Knowles Syfer | 0 | 2220Y3K00100JCR-ND | ¥268.10000 | Upgrade |
| 2220Y2K50100JCT | Knowles Syfer | 0 | 2220Y2K50100JCT-ND | ¥288.53200 | Parametric Equivalent |
| 2220Y2K50100JKT | Knowles Syfer | 0 | 1608-2220Y2K50100JKTTR-ND | ¥391.43600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥268.10000 | ¥536,200 |
| Unit Price without JCT: | ¥268.10000 |
|---|---|
| Unit Price with JCT: | ¥294.91000 |



