Upgrade
Parametric Equivalent

2220Y2500824KDT | |
|---|---|
DigiKey Part Number | 2220Y2500824KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500824KDT |
Description | CAP CER 0.82UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500824KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500824JDT | Knowles Syfer | 0 | 2220Y2500824JDT-ND | ¥2,476.08800 | Upgrade |
| 2220Y2500824KXT | Knowles Syfer | 0 | 2220Y2500824KXT-ND | ¥356.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,872.46000 | ¥936,230 |
| Unit Price without JCT: | ¥1,872.46000 |
|---|---|
| Unit Price with JCT: | ¥2,059.70600 |


