2220Y2500560GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,010.85000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,010.85000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥938.27400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,049.16200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥493.84800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,179.22000
Datasheet
56 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2500560GCT

DigiKey Part Number
2220Y2500560GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2500560GCT
Description
CAP CER 56PF 250V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2500560GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥938.27400¥469,137
Manufacturers Standard Package
Unit Price without JCT:¥938.27400
Unit Price with JCT:¥1,032.10140