Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220Y2500472KCT | |
|---|---|
DigiKey Part Number | 2220Y2500472KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500472KCT |
Description | CAP CER 4700PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500472KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500472FCT | Knowles Syfer | 0 | 2220Y2500472FCT-ND | ¥8.05934 | Upgrade |
| 2220Y2500472GCT | Knowles Syfer | 0 | 2220Y2500472GCT-ND | ¥3.78046 | Upgrade |
| 2220Y2500472JCT | Knowles Syfer | 0 | 2220Y2500472JCT-ND | ¥2.31126 | Upgrade |
| 2220Y5000472FCT | Knowles Syfer | 0 | 2220Y5000472FCT-ND | ¥8.05934 | Upgrade |
| 2220Y5000472GCT | Knowles Syfer | 0 | 2220Y5000472GCT-ND | ¥3.78046 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥363.83600 | ¥181,918 |
| Unit Price without JCT: | ¥363.83600 |
|---|---|
| Unit Price with JCT: | ¥400.21960 |


