Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y2500223KFT | |
|---|---|
DigiKey Part Number | 2220Y2500223KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500223KFT |
Description | CAP CER 0.022UF 250V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500223KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500223FFT | Knowles Syfer | 0 | 2220Y2500223FFT-ND | ¥4,145.20000 | Upgrade |
| 2220Y2500223GFT | Knowles Syfer | 0 | 2220Y2500223GFT-ND | ¥1,918.75200 | Upgrade |
| 2220Y2500223JFT | Knowles Syfer | 0 | 2220Y2500223JFT-ND | ¥1,160.99200 | Upgrade |
| 2220Y2500223JDT | Knowles Syfer | 0 | 2220Y2500223JDT-ND | ¥715.45600 | Similar |
| 2220Y2500223KDT | Knowles Syfer | 0 | 2220Y2500223KDT-ND | ¥544.26200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,098.30800 | ¥549,154 |
| Unit Price without JCT: | ¥1,098.30800 |
|---|---|
| Unit Price with JCT: | ¥1,208.13880 |


