Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y2500123KDT | |
|---|---|
DigiKey Part Number | 2220Y2500123KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500123KDT |
Description | CAP CER 0.012UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500123KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500123JDT | Knowles Syfer | 0 | 2220Y2500123JDT-ND | ¥655.99800 | Upgrade |
| 2220Y5000123JDT | Knowles Syfer | 0 | 2220Y5000123JDT-ND | ¥655.99800 | Upgrade |
| 2220Y5000123KDT | Knowles Syfer | 0 | 2220Y5000123KDT-ND | ¥499.23200 | Upgrade |
| 2220Y2500123FFT | Knowles Syfer | 0 | 2220Y2500123FFT-ND | ¥2,967.32000 | Similar |
| 2220Y2500123GFT | Knowles Syfer | 0 | 2220Y2500123GFT-ND | ¥1,378.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥499.23200 | ¥249,616 |
| Unit Price without JCT: | ¥499.23200 |
|---|---|
| Unit Price with JCT: | ¥549.15520 |


