Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y2000153GCT | |
|---|---|
DigiKey Part Number | 2220Y2000153GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2000153GCT |
Description | CAP CER 0.015UF 200V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000153GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2000153FCT | Knowles Syfer | 0 | 2220Y2000153FCT-ND | ¥1,435.86000 | Upgrade |
| 2220Y2500153FCT | Knowles Syfer | 0 | 2220Y2500153FCT-ND | ¥1,435.86000 | Upgrade |
| 2220Y2500153GCT | Knowles Syfer | 0 | 2220Y2500153GCT-ND | ¥672.89200 | Upgrade |
| 2220Y5000153FCT | Knowles Syfer | 0 | 2220Y5000153FCT-ND | ¥1,430.83400 | Upgrade |
| 2220Y5000153GCT | Knowles Syfer | 0 | 2220Y5000153GCT-ND | ¥670.56600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥672.89200 | ¥336,446 |
| Unit Price without JCT: | ¥672.89200 |
|---|---|
| Unit Price with JCT: | ¥740.18120 |


