2220Y2000123KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,336.70800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥627.04400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥383.38400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,336.70800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥627.04400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥383.38400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥363.12200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,308.52600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥614.00600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥375.48600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥355.66000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥345.46000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥263.98000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥345.46000
Datasheet
0.012 µF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2000123KCT

DigiKey Part Number
2220Y2000123KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2000123KCT
Description
CAP CER 0.012UF 200V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2000123KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥363.12200¥181,561
Manufacturers Standard Package
Unit Price without JCT:¥363.12200
Unit Price with JCT:¥399.43420