Upgrade
Upgrade
Similar

2220Y2000103JFT | |
|---|---|
DigiKey Part Number | 2220Y2000103JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2000103JFT |
Description | CAP CER 10000PF 200V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000103JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2000103FFT | Knowles Syfer | 0 | 2220Y2000103FFT-ND | ¥2,806.04400 | Upgrade |
| 2220Y2000103GFT | Knowles Syfer | 0 | 2220Y2000103GFT-ND | ¥1,304.22400 | Upgrade |
| 2220Y2000103JDT | Knowles Syfer | 0 | 2220Y2000103JDT-ND | ¥703.72600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥791.72800 | ¥395,864 |
| Unit Price without JCT: | ¥791.72800 |
|---|---|
| Unit Price with JCT: | ¥870.90080 |


