Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1K50470FCT | |
|---|---|
DigiKey Part Number | 2220Y1K50470FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50470FCT |
Description | CAP CER 47PF 1.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K50470FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K00470FCT | Knowles Syfer | 0 | 2220Y2K00470FCT-ND | ¥1,045.42800 | Upgrade |
| 2220Y2K50470FCT | Knowles Syfer | 0 | 2220Y2K50470FCT-ND | ¥1,045.42800 | Upgrade |
| 2220Y3K00470FCT | Knowles Syfer | 0 | 2220Y3K00470FCT-ND | ¥1,045.42800 | Upgrade |
| 2220Y4K00470FCT | Knowles Syfer | 0 | 2220Y4K00470FCT-ND | ¥1,045.42800 | Upgrade |
| 2220Y5K00470FCT | Knowles Syfer | 0 | 2220Y5K00470FCT-ND | ¥1,045.42800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,045.42800 | ¥522,714 |
| Unit Price without JCT: | ¥1,045.42800 |
|---|---|
| Unit Price with JCT: | ¥1,149.97080 |


