Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220Y1K50271JXT | |
|---|---|
DigiKey Part Number | 2220Y1K50271JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50271JXT |
Description | CAP CER 270PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K50271JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K00271JXT | Knowles Syfer | 0 | 2220Y2K00271JXT-ND | ¥340.57400 | Upgrade |
| 2220Y2K50271JXT | Knowles Syfer | 0 | 2220Y2K50271JXT-ND | ¥358.06600 | Upgrade |
| 2220Y3K00271JXT | Knowles Syfer | 0 | 2220Y3K00271JXT-ND | ¥506.99600 | Upgrade |
| 2220Y4K00271JXT | Knowles Syfer | 0 | 2220Y4K00271JXT-ND | ¥576.17200 | Upgrade |
| 2220Y5K00271JXT | Knowles Syfer | 0 | 2220Y5K00271JXT-ND | ¥563.03600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥340.57400 | ¥170,287 |
| Unit Price without JCT: | ¥340.57400 |
|---|---|
| Unit Price with JCT: | ¥374.63140 |


