Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220Y1K50102JXT | |
|---|---|
DigiKey Part Number | 2220Y1K50102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50102JXT |
Description | CAP CER 1000PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K50102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K00102JXT | Knowles Syfer | 0 | 2220Y2K00102JXT-ND | ¥342.72800 | Upgrade |
| 2220Y2K50102JXT | Knowles Syfer | 0 | 2220Y2K50102JXT-ND | ¥359.05800 | Upgrade |
| 2220Y3K00102JXT | Knowles Syfer | 0 | 2220Y3K00102JXT-ND | ¥389.68800 | Upgrade |
| 2220Y4K00102JXT | Knowles Syfer | 209 | 1608-2220Y4K00102JXTCT-ND | ¥798.00000 | Upgrade |
| 2220Y5K00102JXT | Knowles Syfer | 0 | 2220Y5K00102JXT-ND | ¥700.48800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥342.72800 | ¥171,364 |
| Unit Price without JCT: | ¥342.72800 |
|---|---|
| Unit Price with JCT: | ¥377.00080 |


