Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar

2220Y1K20103KXT | |
|---|---|
DigiKey Part Number | 2220Y1K20103KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K20103KXT |
Description | CAP CER 10000PF 1.2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K20103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K20103JXT | Knowles Syfer | 0 | 2220Y1K20103JXT-ND | ¥343.72600 | Upgrade |
| 2220Y1K50103JXT | Knowles Syfer | 0 | 2220Y1K50103JXT-ND | ¥611.86800 | Upgrade |
| 2220Y1K50103KXT | Knowles Syfer | 0 | 2220Y1K50103KXT-ND | ¥465.86200 | Upgrade |
| 2220Y2K00103JXT | Knowles Syfer | 0 | 2220Y2K00103JXT-ND | ¥337.21400 | Upgrade |
| 2220Y2K00103KXT | Knowles Syfer | 1,244 | 1608-1430-1-ND | ¥562.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥262.61600 | ¥131,308 |
| Unit Price without JCT: | ¥262.61600 |
|---|---|
| Unit Price with JCT: | ¥288.87760 |



