Upgrade
Upgrade
Upgrade
Similar
Similar

2220Y1K00822KFT | |
|---|---|
DigiKey Part Number | 2220Y1K00822KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00822KFT |
Description | CAP CER 8200PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00822KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K00822FFT | Knowles Syfer | 0 | 2220Y1K00822FFT-ND | ¥6,611.86400 | Upgrade |
| 2220Y1K00822GFT | Knowles Syfer | 0 | 2220Y1K00822GFT-ND | ¥3,047.23800 | Upgrade |
| 2220Y1K00822JFT | Knowles Syfer | 0 | 2220Y1K00822JFT-ND | ¥1,837.55000 | Upgrade |
| 2220Y1K00822JDT | Knowles Syfer | 0 | 2220Y1K00822JDT-ND | ¥649.76600 | Similar |
| 2220Y1K00822KDT | Knowles Syfer | 0 | 2220Y1K00822KDT-ND | ¥494.55600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,737.64600 | ¥868,823 |
| Unit Price without JCT: | ¥1,737.64600 |
|---|---|
| Unit Price with JCT: | ¥1,911.41060 |


