Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1000103GCT | |
|---|---|
DigiKey Part Number | 2220Y1000103GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1000103GCT |
Description | CAP CER 10000PF 100V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000103GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1000103FCT | Knowles Syfer | 0 | 2220Y1000103FCT-ND | ¥1,294.03800 | Upgrade |
| 2220Y2000103FCT | Knowles Syfer | 0 | 2220Y2000103FCT-ND | ¥1,294.03800 | Upgrade |
| 2220Y2000103GCT | Knowles Syfer | 0 | 2220Y2000103GCT-ND | ¥607.30600 | Upgrade |
| 2220Y2500103FCT | Knowles Syfer | 0 | 2220Y2500103FCT-ND | ¥1,294.03800 | Upgrade |
| 2220Y2500103GCT | Knowles Syfer | 0 | 2220Y2500103GCT-ND | ¥607.30600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥607.30600 | ¥303,653 |
| Unit Price without JCT: | ¥607.30600 |
|---|---|
| Unit Price with JCT: | ¥668.03660 |


