Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

2220Y0630563KDT | |
|---|---|
DigiKey Part Number | 2220Y0630563KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0630563KDT |
Description | CAP CER 0.056UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0630563KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0630563JDT | Knowles Syfer | 0 | 2220Y0630563JDT-ND | ¥714.07600 | Upgrade |
| 2220Y1000563JDT | Knowles Syfer | 0 | 2220Y1000563JDT-ND | ¥714.07600 | Upgrade |
| 2220Y1000563KDT | Knowles Syfer | 0 | 2220Y1000563KDT-ND | ¥543.19400 | Upgrade |
| 2220Y0630563FFT | Knowles Syfer | 0 | 2220Y0630563FFT-ND | ¥6,176.99200 | Similar |
| 2220Y0630563GFT | Knowles Syfer | 0 | 2220Y0630563GFT-ND | ¥2,848.54800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥543.19400 | ¥271,597 |
| Unit Price without JCT: | ¥543.19400 |
|---|---|
| Unit Price with JCT: | ¥597.51340 |


