Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0630391GCT | |
|---|---|
DigiKey Part Number | 2220Y0630391GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0630391GCT |
Description | CAP CER 390PF 63V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0630391GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0630391FCT | Knowles Syfer | 0 | 2220Y0630391FCT-ND | ¥2,070.72200 | Upgrade |
| 2220Y1000391FCT | Knowles Syfer | 0 | 2220Y1000391FCT-ND | ¥1,045.13800 | Upgrade |
| 2220Y1000391GCT | Knowles Syfer | 0 | 2220Y1000391GCT-ND | ¥491.98600 | Upgrade |
| 2220Y2000391FCT | Knowles Syfer | 0 | 2220Y2000391FCT-ND | ¥1,045.13800 | Upgrade |
| 2220Y2000391GCT | Knowles Syfer | 0 | 2220Y2000391GCT-ND | ¥491.98600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥965.87000 | ¥482,935 |
| Unit Price without JCT: | ¥965.87000 |
|---|---|
| Unit Price with JCT: | ¥1,062.45700 |


