Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0630184KDT | |
|---|---|
DigiKey Part Number | 2220Y0630184KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0630184KDT |
Description | CAP CER 0.18UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0630184KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0630184JDT | Knowles Syfer | 0 | 2220Y0630184JDT-ND | ¥789.48400 | Upgrade |
| 2220Y1000184JDT | Knowles Syfer | 0 | 2220Y1000184JDT-ND | ¥789.48400 | Upgrade |
| 2220Y1000184KDT | Knowles Syfer | 0 | 2220Y1000184KDT-ND | ¥600.21200 | Upgrade |
| 2220Y2000184JDT | Knowles Syfer | 0 | 2220Y2000184JDT-ND | ¥789.48400 | Upgrade |
| 2220Y2000184KDT | Knowles Syfer | 0 | 2220Y2000184KDT-ND | ¥600.21200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥600.21200 | ¥300,106 |
| Unit Price without JCT: | ¥600.21200 |
|---|---|
| Unit Price with JCT: | ¥660.23320 |


