2220Y0500470FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,422.88400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,422.88400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,422.88400
Datasheet
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y0500470FFT

DigiKey Part Number
2220Y0500470FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y0500470FFT
Description
CAP CER 47PF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y0500470FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y0630470FFTKnowles Syfer02220Y0630470FFT-ND¥2,422.88400Upgrade
2220Y1000470FFTKnowles Syfer02220Y1000470FFT-ND¥2,422.88400Upgrade
2220Y2000470FFTKnowles Syfer02220Y2000470FFT-ND¥2,422.88400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,422.88400¥1,211,442
Manufacturers Standard Package
Unit Price without JCT:¥2,422.88400
Unit Price with JCT:¥2,665.17240