2220Y0500270KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,186.77400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,019.32200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥620.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,186.77400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,019.32200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥620.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥587.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,186.77400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,019.32200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥620.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥587.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,186.77400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,019.32200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥620.14400
Datasheet
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y0500270KFT

DigiKey Part Number
2220Y0500270KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y0500270KFT
Description
CAP CER 27PF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y0500270KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y0500270FFTKnowles Syfer02220Y0500270FFT-ND¥2,186.77400Upgrade
2220Y0500270GFTKnowles Syfer02220Y0500270GFT-ND¥1,019.32200Upgrade
2220Y0500270JFTKnowles Syfer02220Y0500270JFT-ND¥620.14400Upgrade
2220Y0630270FFTKnowles Syfer02220Y0630270FFT-ND¥2,186.77400Upgrade
2220Y0630270GFTKnowles Syfer02220Y0630270GFT-ND¥1,019.32200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥587.06000¥293,530
Manufacturers Standard Package
Unit Price without JCT:¥587.06000
Unit Price with JCT:¥645.76600