Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0500180GCT | |
|---|---|
DigiKey Part Number | 2220Y0500180GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0500180GCT |
Description | CAP CER 18PF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0500180GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0500180FCT | Knowles Syfer | 0 | 2220Y0500180FCT-ND | ¥1,565.55400 | Upgrade |
| 2220Y0630180FCT | Knowles Syfer | 0 | 2220Y0630180FCT-ND | ¥1,565.55400 | Upgrade |
| 2220Y0630180GCT | Knowles Syfer | 0 | 2220Y0630180GCT-ND | ¥732.83200 | Upgrade |
| 2220Y1000180FCT | Knowles Syfer | 0 | 2220Y1000180FCT-ND | ¥1,565.55400 | Upgrade |
| 2220Y1000180GCT | Knowles Syfer | 0 | 2220Y1000180GCT-ND | ¥732.83200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥732.83200 | ¥366,416 |
| Unit Price without JCT: | ¥732.83200 |
|---|---|
| Unit Price with JCT: | ¥806.11520 |


