Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0250331JCT | |
|---|---|
DigiKey Part Number | 2220Y0250331JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0250331JCT |
Description | CAP CER 330PF 25V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0250331JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0250331FCT | Knowles Syfer | 0 | 2220Y0250331FCT-ND | ¥1,344.14200 | Upgrade |
| 2220Y0250331GCT | Knowles Syfer | 0 | 2220Y0250331GCT-ND | ¥630.48400 | Upgrade |
| 2220Y0500331FCT | Knowles Syfer | 0 | 2220Y0500331FCT-ND | ¥3,468.71200 | Upgrade |
| 2220Y0500331GCT | Knowles Syfer | 0 | 2220Y0500331GCT-ND | ¥1,608.54400 | Upgrade |
| 2220Y0500331JCT | Knowles Syfer | 0 | 2220Y0500331JCT-ND | ¥974.69600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥385.45400 | ¥192,727 |
| Unit Price without JCT: | ¥385.45400 |
|---|---|
| Unit Price with JCT: | ¥423.99940 |


