Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y0250272GFT | |
|---|---|
DigiKey Part Number | 2220Y0250272GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y0250272GFT |
Description | CAP CER 2700PF 25V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 25V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0250272GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y0250272FFT | Knowles Syfer | 0 | 2220Y0250272FFT-ND | ¥1,780.98400 | Upgrade |
| 2220Y0500272FFT | Knowles Syfer | 0 | 2220Y0500272FFT-ND | ¥4,366.67000 | Upgrade |
| 2220Y0500272GFT | Knowles Syfer | 0 | 2220Y0500272GFT-ND | ¥2,020.19800 | Upgrade |
| 2220Y0630272FFT | Knowles Syfer | 0 | 2220Y0630272FFT-ND | ¥4,366.67000 | Upgrade |
| 2220Y0630272GFT | Knowles Syfer | 0 | 2220Y0630272GFT-ND | ¥2,020.19800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥832.30400 | ¥416,152 |
| Unit Price without JCT: | ¥832.30400 |
|---|---|
| Unit Price with JCT: | ¥915.53440 |


