MFR Recommended

2220JA250332JXTB16 | |
|---|---|
DigiKey Part Number | 2220JA250332JXTB16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220JA250332JXTB16 |
Description | CAP CER 3300PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250332JXTB16 Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220JA250332JJTSYX | Knowles Syfer | 0 | 1608-2220JA250332JJTSYXTR-ND | ¥427.52000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,013.79200 | ¥506,896 |
| Unit Price without JCT: | ¥1,013.79200 |
|---|---|
| Unit Price with JCT: | ¥1,115.17120 |


