Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220J6K00221KXT | |
|---|---|
DigiKey Part Number | 2220J6K00221KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6K00221KXT |
Description | CAP CER 220PF 6KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6K00221KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6K00221JXT | Knowles Syfer | 0 | 2220J6K00221JXT-ND | ¥546.61200 | Upgrade |
| 2220J6K00221FCT | Knowles Syfer | 0 | 2220J6K00221FCT-ND | ¥3,814.56200 | Similar |
| 2220J6K00221GCT | Knowles Syfer | 0 | 2220J6K00221GCT-ND | ¥1,767.18400 | Similar |
| 2220J6K00221JCT | Knowles Syfer | 0 | 2220J6K00221JCT-ND | ¥1,069.99000 | Similar |
| 2220J6K00221KCT | Knowles Syfer | 0 | 2220J6K00221KCT-ND | ¥1,012.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥416.43400 | ¥208,217 |
| Unit Price without JCT: | ¥416.43400 |
|---|---|
| Unit Price with JCT: | ¥458.07740 |



