Parametric Equivalent
Parametric Equivalent

2220J6300471GGTH20 | |
|---|---|
DigiKey Part Number | 1608-2220J6300471GGTH20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6300471GGTH20 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6300471GCT | Knowles Syfer | 0 | 2220J6300471GCT-ND | ¥428.13800 | Parametric Equivalent |
| 2220Y6300471GCT | Knowles Syfer | 0 | 2220Y6300471GCT-ND | ¥495.18600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥508.20700 | ¥508,207 |
| Unit Price without JCT: | ¥508.20700 |
|---|---|
| Unit Price with JCT: | ¥559.02770 |



